HA4600CPZ, Video Buffer 8-Pin PDIP
- RS Stock No.:
- 641-9646
- Mfr. Part No.:
- HA4600CPZ
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 641-9646
- Mfr. Part No.:
- HA4600CPZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 7.11mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Length 10.16mm | ||
Maximum Operating Temperature +70 °C | ||
Width 7.11mm | ||
Minimum Operating Temperature 0 °C | ||
The Renesas HA4600 is a very wide bandwidth, unity gain buffer ideal for professional video switching, HDTV, computer monitor routing, and other high performance applications. The circuit features very low power dissipation, excellent differential gain and phase, and very high off isolation. When disabled, the output is switched to a high impedance state, making the HA4600 ideal for routing matrix equipment and video multiplexer.
Low power dissipation 105mW
Symmetrical slew rates 1700V/μs
0.1dB gain flatness 250MHz
Off isolation (100MHz) 85dB
TTL compatible enable input
Symmetrical slew rates 1700V/μs
0.1dB gain flatness 250MHz
Off isolation (100MHz) 85dB
TTL compatible enable input
