ADA4800ACPZ-R7 Analog Devices, Video Amp, 400MHz 415V/μs Push-Pull O/P, 6-Pin LFCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-0239
Mfr. Part No.:
ADA4800ACPZ-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Single

Typical Single Supply Voltage

15 V

Number of Channels per Chip

1

Typical Slew Rate

415V/µs

Output Type

Push-Pull

Typical Gain Bandwidth Product

400MHz

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

6

Dimensions

1.65 x 1.65 x 0.6mm

Height

0.6mm

Length

1.65mm

Maximum Operating Temperature

+85 °C

Width

1.65mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy