NCS2564DTBG onsemi, 4-Channel Video Amp, 34MHz, 14-Pin TSSOP
- RS Stock No.:
- 805-7221
- Mfr. Part No.:
- NCS2564DTBR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-7221
- Mfr. Part No.:
- NCS2564DTBR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.7 → 5.3 V | |
| Number of Channels per Chip | 4 | |
| Typical Gain Bandwidth Product | 34MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.7 → 5.3 V | ||
Number of Channels per Chip 4 | ||
Typical Gain Bandwidth Product 34MHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
