MAX4313EUA+ Maxim Integrated, 2-Channel Video Amplifier IC, 150MHz 540V/μs Rail to Rail O/P, 8-Pin μMAX
- RS Stock No.:
- 799-7260
- Mfr. Part No.:
- MAX4313EUA+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-7260
- Mfr. Part No.:
- MAX4313EUA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4 → 10.5 V | |
| Number of Channels per Chip | 2 | |
| Typical Slew Rate | 540V/µs | |
| Output Type | Rail to Rail | |
| Typical Gain Bandwidth Product | 150MHz | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4 → 10.5 V | ||
Number of Channels per Chip 2 | ||
Typical Slew Rate 540V/µs | ||
Output Type Rail to Rail | ||
Typical Gain Bandwidth Product 150MHz | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.1mm | ||
The Maxim MAX4313 video multiplexer amplifiers having 8 μMAX pin package. The temperature range of device is -40ºC to +85°C. The MAX4313 with 150MHz/127MHz/97MHz -3dB bandwidths up to a 540V/μs slew rate, and a fixed gain of +2V/V, are ideally suited for driving back-terminated cables.
Single supply operation down to +4V
345MHz -3dB bandwidth
Low power shutdown mode
Ultra low 10mVp-p switching transient
345MHz -3dB bandwidth
Low power shutdown mode
Ultra low 10mVp-p switching transient
