HA5023IPZ Intersil, 2-Channel Video Amplifier, 125MHz 475V/μs, 8-Pin PDIP
- RS Stock No.:
- 642-4020
- Mfr. Part No.:
- HA5023IPZ
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 642-4020
- Mfr. Part No.:
- HA5023IPZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±12 V, ±9 V | |
| Number of Channels per Chip | 2 | |
| Typical Slew Rate | 475V/µs | |
| Typical Gain Bandwidth Product | 125MHz | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.11mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±12 V, ±9 V | ||
Number of Channels per Chip 2 | ||
Typical Slew Rate 475V/µs | ||
Typical Gain Bandwidth Product 125MHz | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Length 10.16mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 7.11mm | ||
