LT1395CS8#PBF Analog Devices, 2-Channel Video Amplifier IC, 400MHz 800V/μs Differential O/P, 8-Pin SOIC
- RS Stock No.:
- 822-5973
- Mfr. Part No.:
- LT1395CS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-5973
- Mfr. Part No.:
- LT1395CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Video Amplifier IC | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 4 to 12 V | |
| Typical Dual Supply Voltage | 2 to 6V | |
| Number of Channels per Chip | 2 | |
| Typical Slew Rate | 800V/µs | |
| Output Type | Differential | |
| Typical Gain Bandwidth Product | 400MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5.004 x 3.998 x 1.498mm | |
| Height | 1.498mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 3.998mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Video Amplifier IC | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 4 to 12 V | ||
Typical Dual Supply Voltage 2 to 6V | ||
Number of Channels per Chip 2 | ||
Typical Slew Rate 800V/µs | ||
Output Type Differential | ||
Typical Gain Bandwidth Product 400MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5.004 x 3.998 x 1.498mm | ||
Height 1.498mm | ||
Length 5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 3.998mm | ||
