Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£528.04
(exc. VAT)
£633.65
(inc. VAT)
- RS Stock No.:
- 463-7331
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Milling Vice | |
| Jaw Width | 160mm | |
| Jaw Opening | 125mm | |
| Mounting | Bolts | |
| Weight | 43kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Milling Vice | ||
Jaw Width 160mm | ||
Jaw Opening 125mm | ||
Mounting Bolts | ||
Weight 43kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
