Bernstein AG Bench Vice x 50mm 100mm x 100mm, 4kg

Unavailable
RS will no longer stock this product.
RS Stock No.:
447-6338
Mfr. Part No.:
9-225
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Vice Type

Bench Vice

Jaw Width

100mm

Jaw Opening

100mm

Jaw Depth

50mm

Weight

4kg

RoHS Status: Not Applicable

COO (Country of Origin):
DE