Subtotal (1 unit)*
£86.81
(exc. VAT)
£104.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £86.81 |
*price indicative
- RS Stock No.:
- 554-409
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Vice Type | Bench Vice | |
| Jaw Width | 152mm | |
| Jaw Opening | 100mm | |
| Jaw Depth | 75mm | |
| Mounting | Bolts | |
| Weight | 14kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Vice Type Bench Vice | ||
Jaw Width 152mm | ||
Jaw Opening 100mm | ||
Jaw Depth 75mm | ||
Mounting Bolts | ||
Weight 14kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
