TE Connectivity Vibration Sensor
- RS Stock No.:
- 893-7222
- Mfr. Part No.:
- 1-1003745-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 893-7222
- Mfr. Part No.:
- 1-1003745-0
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Length | 72mm | |
Width | 16mm | |
Depth | 0.205mm | |
Dimensions | 72 (mm) x 16 (mm) x 205 (μm) | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Length 72mm | ||
Width 16mm | ||
Depth 0.205mm | ||
Dimensions 72 (mm) x 16 (mm) x 205 (μm) | ||