TE Connectivity Vibration Sensor, 0°C → +85°C
- RS Stock No.:
- 170-4358
- Mfr. Part No.:
- 1002794
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-4358
- Mfr. Part No.:
- 1002794
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Length | 25mm | |
Width | 13mm | |
Depth | 0.205mm | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +85°C | |
Dimensions | 25 (mm) x 13 (mm) x 205 (μm) | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Length 25mm | ||
Width 13mm | ||
Depth 0.205mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 25 (mm) x 13 (mm) x 205 (μm) | ||
- COO (Country of Origin):
- CN
TE Connectivity LDT Series Piezo Vibration Sensors
TE Connectivitys MEAS LDT series of piezo vibration sensors are constructed with a piezo film element laminated to a polyester layer. A wide range of lead attachments are available. Some of this series are supplied with solder tabs for direct application with PCBs whilst others are completed with a twisted pair wire. The capacitance is proportional to the area and inversely proportional to the thickness of the element.
Suitable applications for LDT0/M vibration sensors include low power wakeup switch, low cost vibration sensing, car alarms, security systems, washing machine vibration sensing and body movement. The LDT1 range can be used for measuring impact related events, counting the number of impact related events, recording the time of an event, sensing direct contact force, sensing vibration using a cantilevered switch, wakeup switches and motion detection are all suitable applications. LDT2/4 piezo sensors are suitable for solid state switches for counters, momentary close type switches and beam-type vibration sensors.
Suitable applications for LDT0/M vibration sensors include low power wakeup switch, low cost vibration sensing, car alarms, security systems, washing machine vibration sensing and body movement. The LDT1 range can be used for measuring impact related events, counting the number of impact related events, recording the time of an event, sensing direct contact force, sensing vibration using a cantilevered switch, wakeup switches and motion detection are all suitable applications. LDT2/4 piezo sensors are suitable for solid state switches for counters, momentary close type switches and beam-type vibration sensors.
Multi-purpose
Robust
Laminated
Impact sensing
Multi-purpose
Robust
Laminated
Impact sensing
Multi-purpose