Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.24
(exc. VAT)
£20.69
(inc. VAT)
- RS Stock No.:
- 790-3855
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN

