Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.56
(exc. VAT)
£15.07
(inc. VAT)
- RS Stock No.:
- 790-3748
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Sheath Colour | Black | |
| Shielding | Double Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Sheath Colour Black | ||
Shielding Double Shielded | ||
- COO (Country of Origin):
- CN
RS Pro SVGA Cables
RS PRO SVGA cables, designed for use with monitors, personal computer, TV screens or laptops. These SVGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high and low screen resolution.
Our RS PRO range of VGA, DVI and HDMI cables and converters have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications.
Various length available; 2m to 20m
790-3748 – 2m
790-3741 – 3m
790-3745 – 6m
790-3754 – 10m
790-3757 – 15m
790-3751 – 20m
Our RS PRO range of VGA, DVI and HDMI cables and converters have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications.
Various length available; 2m to 20m
790-3748 – 2m
790-3741 – 3m
790-3745 – 6m
790-3754 – 10m
790-3757 – 15m
790-3751 – 20m
Features and Benefits
RS PRO Male SVGA HD15 Plug to Male
Cables for monitor connection to a graphics card, VGA splitter or amplifier
Covers long distances (dependant on card and resolution) with high resolution
3 coaxial lines for the RGB signals and seven 28 AWG wires
Screw locking mechanism
HD15 connectors
Black Male to Male SVGA HD cable
RoHS Certificate of Compliance
Cables for monitor connection to a graphics card, VGA splitter or amplifier
Covers long distances (dependant on card and resolution) with high resolution
3 coaxial lines for the RGB signals and seven 28 AWG wires
Screw locking mechanism
HD15 connectors
Black Male to Male SVGA HD cable
RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of SVGA?
SVGA supports high-resolutions
Keep signals intact
Cables are thicker and have better shielding
SVGA is a must for distances over 10 metres
Keep signals intact
Cables are thicker and have better shielding
SVGA is a must for distances over 10 metres
Application Information
SVGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized SVGA connector.

