Roline Male VGA to Male VGA Cable, 2m
- RS Stock No.:
- 285-7724
- Distrelec Article No.:
- 301-25-799
- Mfr. Part No.:
- 11.04.5252
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.65
(exc. VAT)
£13.98
(inc. VAT)
- RS Stock No.:
- 285-7724
- Distrelec Article No.:
- 301-25-799
- Mfr. Part No.:
- 11.04.5252
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector 1 | VGA | |
| Connector 2 | VGA | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector 1 VGA | ||
Connector 2 VGA | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 2m | ||
- COO (Country of Origin):
- CN
The video cable features VGA plugs on both ends and measures 2m in length. It is designed for VGA connections.
RoHS compliant
Jacket colour black
Jacket colour black
Related links
- Roline Male VGA to Male VGA Cable, 2 m Black
- RS PRO Male VGA to Male VGA Cable, 2m
- Roline Male VGA to Male VGA Cable, 10 m Grey
- Roline Male VGA to Male VGA Cable, 15 m Black
- Roline Male VGA to Male VGA Cable, 20 m Black
- Roline Male VGA to Male VGA Cable, 3 m Black
- Roline Male VGA to Male VGA Cable, 6 m Black
- Roline Male VGA to Male VGA Cable, 10 m Black

