Stock information currently inaccessible
- RS Stock No.:
- 193-2910
- Mfr. Part No.:
- MXT101HQ10
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 3m | |
| Sheath Colour | Black | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 3m | ||
Sheath Colour Black | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
This 10ft High Resolution VGA Extension Cable is designed to provide the highest video quality possible through VGA. Ideally suited for high resolution VGA applications, this high quality male to female coaxial VGA extension cable helps to eliminates picture "ghosting" and fuzzy images inherent to non-coaxial cables, and provides superior EMI interference protection by using ferrite cores near the connector ends.
Ideal for high resolution monitors (1920x1200 and above)
Triple-coaxial + twisted-pair wire for crystal clear display
Impedance matched at 75 Ohms for full brightness and vibrant picture color
Ferrite core eliminates EMI interference
Molded connector ends with strain relief
Applications
Extends your VGA monitor cable
Triple-coaxial + twisted-pair wire for crystal clear display
Impedance matched at 75 Ohms for full brightness and vibrant picture color
Ferrite core eliminates EMI interference
Molded connector ends with strain relief
Applications
Extends your VGA monitor cable
