StarTech.com Cable, 1.8m
- RS Stock No.:
- 193-2907
- Mfr. Part No.:
- MXT101HQ
- Brand:
- Startech
Stock information currently inaccessible
- RS Stock No.:
- 193-2907
- Mfr. Part No.:
- MXT101HQ
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 1.8m | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Shielding | Shielded | |
| Standards Met | CE, REACH | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 1.8m | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
Shielding Shielded | ||
Standards Met CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com VGA Cable For High-Resolution Monitors, VGA Connectors Included - MXT101HQ
Use this VGA cable from StarTech.com to transfer video signals to your devices. It provides full brightness and vibrant colours, so you enjoy high-quality visual displays. A cable like this is a good choice for your home or office when you want to hook up a monitor or TV screen to your personal computer.
Eliminates the risk of EMIThanks to a ferrite core, you can rest assured this assembly is immune to interference from nearby electronic devices.
Strong and durableStrain relief is provided by moulded connector ends, which minimises the chance of the connectors breaking away from the cable.
Strong and durableStrain relief is provided by moulded connector ends, which minimises the chance of the connectors breaking away from the cable.
Conveniently comes with a connector on each end for immediate use
Nickel-plated contacts resist wear and friction for longevity
Includes nuts to secure the connectors in place
Nickel-plated contacts resist wear and friction for longevity
Includes nuts to secure the connectors in place
This 6ft High Resolution VGA Extension Cable is designed to provide the highest video quality possible through VGA. Ideally suited for high resolution VGA applications, this high quality male to female coaxial VGA extension cable helps to eliminates picture "ghosting" and fuzzy images inherent to non-coaxial cables, and provides superior EMI interference protection by using ferrite cores near the connector ends.
FAQs
Ideal for high resolution monitors (1920x1200 and above)
Triple-coaxial + twisted-pair wire for crystal clear display
Impedance matched at 75 Ohms for full brightness and vibrant picture color
Ferrite core eliminates EMI interference
Molded connector ends with strain relief
Applications
Extends your VGA monitor cable
Triple-coaxial + twisted-pair wire for crystal clear display
Impedance matched at 75 Ohms for full brightness and vibrant picture color
Ferrite core eliminates EMI interference
Molded connector ends with strain relief
Applications
Extends your VGA monitor cable
How long is this cable?This cable assembly is 1.8m long, so it's a versatile option.
