StarTech.com Cable, 1.8m

Stock information currently inaccessible
RS Stock No.:
176-5730
Mfr. Part No.:
MXT101MM
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Length

1.8m

Outer Sheath Material

PVC

Sheath Colour

Grey

Size of Strands

28 AWG

COO (Country of Origin):
CN

MXT101MM VGA to VGA Cable


This 6-foot VGA Video Monitor Cable features two HDDB15 (male) connectors, providing a high quality VGA connection.

The cable supports a maximum video resolution of up to 800x600. For applications that require higher resolutions, see our 6ft Coax VGA Cable (MXT101MMHQ).

The MXT101MM is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

Features & Benefits


• Supports video resolutions up to 800x600
• Guaranteed reliability
• Replace worn-out or missing monitor (VGA) cables with this high quality, 6ft VGA Monitor Cable - HD15 M/M
• Backed by StarTech.com lifetime warranty

Applications


• Connects a PC's VGA port to a switchbox
• Connect a VGA display to a VGA source

What’s in the package?


6 ft VGA Monitor Cable - HD15 M/M

FAQs


When should I use a longer video cable vs. a video extender?

You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.

The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)