Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£71.63
(exc. VAT)
£85.96
(inc. VAT)
- RS Stock No.:
- 121-6624
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Sheath Colour | White | |
| Size of Strands | 28 → 30 AWG | |
| Standards Met | UL 2919 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Sheath Colour White | ||
Size of Strands 28 → 30 AWG | ||
Standards Met UL 2919 | ||
- COO (Country of Origin):
- CN

