Futaba M402SD10FJ VFD Display 8 x 5 2 Rows x 40 Char. ASCII Parallel/Serial I/F 4.7mm Char Height 4.5 → 5.5 V dc
- RS Stock No.:
- 665-9793
- Mfr. Part No.:
- M402SD10FJ
- Brand:
- Futaba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-9793
- Mfr. Part No.:
- M402SD10FJ
- Brand:
- Futaba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Futaba | |
| Viewing Area Dimensions | 134.75 x 11.5mm | |
| Viewing Area Width | 134.75mm | |
| Viewing Area Height | 11.5mm | |
| Display Matrix | 8 x 5 | |
| Character Set | ASCII | |
| Character Matrix | 2 Rows by 40 Characters | |
| Display Colours | Green | |
| Interface Type | Parallel, Serial | |
| Characters per Row | 40 | |
| Character Rows | 2 | |
| Character Width | 2.2mm | |
| Character Height | 4.7mm | |
| External Dimensions | 33.5 x 182 x 10.6mm | |
| External Depth | 10.6mm | |
| External Width | 182mm | |
| External Height | 33.5mm | |
| Supply Current | 220mA | |
| Supply Voltage Range | 4.5 → 5.5 V dc | |
| Maximum Supply Voltage | 5.5V dc | |
| Minimum Supply Voltage | 4.5V dc | |
| Select all | ||
|---|---|---|
Brand Futaba | ||
Viewing Area Dimensions 134.75 x 11.5mm | ||
Viewing Area Width 134.75mm | ||
Viewing Area Height 11.5mm | ||
Display Matrix 8 x 5 | ||
Character Set ASCII | ||
Character Matrix 2 Rows by 40 Characters | ||
Display Colours Green | ||
Interface Type Parallel, Serial | ||
Characters per Row 40 | ||
Character Rows 2 | ||
Character Width 2.2mm | ||
Character Height 4.7mm | ||
External Dimensions 33.5 x 182 x 10.6mm | ||
External Depth 10.6mm | ||
External Width 182mm | ||
External Height 33.5mm | ||
Supply Current 220mA | ||
Supply Voltage Range 4.5 → 5.5 V dc | ||
Maximum Supply Voltage 5.5V dc | ||
Minimum Supply Voltage 4.5V dc | ||
