Futaba M202MD15FJ VFD Display 8 x 5 2 Rows x 20 Char. ASCII Parallel/Serial I/F 7.7mm Char Height 4.5 → 5.5 V dc
- RS Stock No.:
- 665-9778
- Mfr. Part No.:
- M202MD15FJ
- Brand:
- Futaba
Stock information currently inaccessible
- RS Stock No.:
- 665-9778
- Mfr. Part No.:
- M202MD15FJ
- Brand:
- Futaba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Futaba | |
| Viewing Area Dimensions | 101.75 x 18.5mm | |
| Viewing Area Height | 18.5mm | |
| Viewing Area Width | 101.75mm | |
| Display Matrix | 8 x 5 | |
| Character Set | ASCII | |
| Character Matrix | 2 Rows by 20 Characters | |
| Display Colours | Green | |
| Interface Type | Parallel, Serial | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Height | 7.7mm | |
| Character Width | 3.9mm | |
| External Dimensions | 43 x 146 x 21.2mm | |
| External Depth | 21.2mm | |
| External Height | 43mm | |
| External Width | 146mm | |
| Supply Current | 340mA | |
| Minimum Supply Voltage | 4.5V dc | |
| Supply Voltage Range | 4.5 → 5.5 V dc | |
| Maximum Supply Voltage | 5.5V dc | |
| Select all | ||
|---|---|---|
Brand Futaba | ||
Viewing Area Dimensions 101.75 x 18.5mm | ||
Viewing Area Height 18.5mm | ||
Viewing Area Width 101.75mm | ||
Display Matrix 8 x 5 | ||
Character Set ASCII | ||
Character Matrix 2 Rows by 20 Characters | ||
Display Colours Green | ||
Interface Type Parallel, Serial | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Height 7.7mm | ||
Character Width 3.9mm | ||
External Dimensions 43 x 146 x 21.2mm | ||
External Depth 21.2mm | ||
External Height 43mm | ||
External Width 146mm | ||
Supply Current 340mA | ||
Minimum Supply Voltage 4.5V dc | ||
Supply Voltage Range 4.5 → 5.5 V dc | ||
Maximum Supply Voltage 5.5V dc | ||
