Rohde & Schwarz with Type N Female Connector 0.0001 → 3.4 GHz For Use With ZVH8, ZVH4 Vector Network Analyser

Subtotal (1 unit)*

£5,446.93

(exc. VAT)

£6,536.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,446.93

*price indicative

RS Stock No.:
230-7781
Mfr. Part No.:
ZVH-K42
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Vector Network Analyser Accessory

For Use With

ZVH8, ZVH4

Frequency Range

0.0001 → 3.4 GHz

Connector Type

Type N Female

COO (Country of Origin):
DE
The Rohde & Schwarz ZVH-K42 is a vector network analysis software application. It is compatible with ZVH4 and ZVH8 spectrum analyzer.

Easy operation and simple documentation

Fast and accurate measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy