Analog Devices 10 → 20GHz VCO Oscillator, 24-Pin SMT HMC733LC4B
- RS Stock No.:
- 862-6442
- Mfr. Part No.:
- HMC733LC4B
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-6442
- Mfr. Part No.:
- HMC733LC4B
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Oscillator Type | VCO | |
| Output Frequency | 10 → 20GHz | |
| Pin Count | 24 | |
| Package Type | SMT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 4 x 4 x 1.2mm | |
| Height | 1.2mm | |
| Priced to Clear | Yes | |
| Series | Hittite | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Oscillator Type VCO | ||
Output Frequency 10 → 20GHz | ||
Pin Count 24 | ||
Package Type SMT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Dimensions 4 x 4 x 1.2mm | ||
Height 1.2mm | ||
Priced to Clear Yes | ||
Series Hittite | ||
