Analog Devices 4 → 8GHz VCO Oscillator, 24-Pin QFN -24 HMC586LC4B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-6417
Mfr. Part No.:
HMC586LC4B
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Oscillator Type

VCO

Output Frequency

4 → 8GHz

Pin Count

24

Package Type

QFN -24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

4 x 4 x 1.2mm

Height

1.2mm

Maximum Operating Supply Voltage

18V dc

Series

Hittite

Minimum Operating Supply Voltage

0V dc