onsemi 125MHz Voltage Controlled Oscillator ±50ppm, 6-Pin CLCC NBVSPA019LN
- RS Stock No.:
- 821-3184
- Mfr. Part No.:
- NBVSPA019LNHTAG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-3184
- Mfr. Part No.:
- NBVSPA019LNHTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Output Frequency | 125MHz | |
| Frequency Stability | ±50ppm | |
| Pin Count | 6 | |
| Package Type | CLCC | |
| Output Level | LVDS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 7 x 5 x 1.9mm | |
| Height | 1.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Output Frequency 125MHz | ||
Frequency Stability ±50ppm | ||
Pin Count 6 | ||
Package Type CLCC | ||
Output Level LVDS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Dimensions 7 x 5 x 1.9mm | ||
Height 1.9mm | ||
