TAITIEN 19.2MHz VCTCXO ±2ppm, 4-Pin SMD R0053-T-050-3
- RS Stock No.:
- 709-9410
- Mfr. Part No.:
- R0053-T-050-3
- Brand:
- TAITIEN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-9410
- Mfr. Part No.:
- R0053-T-050-3
- Brand:
- TAITIEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TAITIEN | |
| Output Frequency | 19.2MHz | |
| Frequency Stability | ±2ppm | |
| Load Capacitance | 10pF | |
| Pin Count | 4 | |
| Package Type | SMD | |
| Output Level | Clipped Sinewave | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 3.2 x 2.5 x 1mm | |
| Height | 1mm | |
Select all | ||
|---|---|---|
Brand TAITIEN | ||
Output Frequency 19.2MHz | ||
Frequency Stability ±2ppm | ||
Load Capacitance 10pF | ||
Pin Count 4 | ||
Package Type SMD | ||
Output Level Clipped Sinewave | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Dimensions 3.2 x 2.5 x 1mm | ||
Height 1mm | ||
- COO (Country of Origin):
- TW
Tatien TX Series

Voltage Controlled Oscillators (VCO)
