IQD 10MHz VCTCXO ±2.5ppm, 4-Pin 7x5mm SMD LFTVXO009984
- RS Stock No.:
- 478-9218
- Mfr. Part No.:
- LFTVXO009984
- Brand:
- IQD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 478-9218
- Mfr. Part No.:
- LFTVXO009984
- Brand:
- IQD
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IQD | |
Output Frequency | 10MHz | |
Frequency Stability | ±2.5ppm | |
Pin Count | 4 | |
Load Capacitance | 10pF | |
Package Type | 7x5mm SMD | |
Output Level | Clipped Sinewave | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | 80°C | |
Dimensions | 7 x 5 x 2mm | |
Height | 2mm | |
Select all | ||
---|---|---|
Brand IQD | ||
Output Frequency 10MHz | ||
Frequency Stability ±2.5ppm | ||
Pin Count 4 | ||
Load Capacitance 10pF | ||
Package Type 7x5mm SMD | ||
Output Level Clipped Sinewave | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Dimensions 7 x 5 x 2mm | ||
Height 2mm | ||