Fox Electronics 19.4MHz Voltage Controlled Oscillator ±2.5ppm, 4-Pin SMD FOX923E 19.44 MHZ
- RS Stock No.:
- 472-0130
- Mfr. Part No.:
- FOX923E 19.44 MHZ
- Brand:
- Fox Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 472-0130
- Mfr. Part No.:
- FOX923E 19.44 MHZ
- Brand:
- Fox Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fox Electronics | |
Output Frequency | 19.4MHz | |
Frequency Stability | ±2.5ppm | |
Load Capacitance | 10pF | |
Pin Count | 4 | |
Package Type | SMD | |
Output Level | Clipped Sinewave | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | 85°C | |
Dimensions | 3.2 x 2.5 x 1.2mm | |
Height | 1.2mm | |
Select all | ||
---|---|---|
Brand Fox Electronics | ||
Output Frequency 19.4MHz | ||
Frequency Stability ±2.5ppm | ||
Load Capacitance 10pF | ||
Pin Count 4 | ||
Package Type SMD | ||
Output Level Clipped Sinewave | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Dimensions 3.2 x 2.5 x 1.2mm | ||
Height 1.2mm | ||