Analog Devices 8.45 → 9.55GHz VCO Oscillator, 32-Pin QFN-32 HMC510LP5E

Subtotal (1 reel of 50 units)*

£896.15

(exc. VAT)

£1,075.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
50 +£17.923£896.15

*price indicative

RS Stock No.:
160-2661
Mfr. Part No.:
HMC510LP5E
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Oscillator Type

VCO

Output Frequency

8.45 → 9.55GHz

Pin Count

32

Package Type

QFN-32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

5.1 x 5.1 x 1mm

Height

1mm

Series

Hittite

Maximum Operating Supply Voltage

13V dc

Minimum Operating Supply Voltage

2V dc

COO (Country of Origin):
MY