RS PRO Metal Oxide Varistor 780pF, Clamping 395V, Varistor 240V

Stock information currently inaccessible
RS Stock No.:
901-2673
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Varistor Voltage

240V

Maximum AC Voltage Rating

150V

Maximum DC Voltage Rating

200V

Clamping Voltage

395V

Energy

60J

Diameter

17.5mm

Maximum Surge Current

6000A

Capacitance

780pF

Length

22mm

Thickness

8.5mm

Dimensions

17.5 (Dia.) x 8.5mm

Lead Pitch

7.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy