KYOCERA AVX, CAN Metal Oxide Varistor, 0612 (1632M)
- RS Stock No.:
- 888-0703
- Mfr. Part No.:
- CANAT04DP
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-0703
- Mfr. Part No.:
- CANAT04DP
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Series | CAN | |
| Length | 1.6mm | |
| Depth | 3.2mm | |
| Package/Case | 0612 (1632M) | |
| Dimensions | 1.6 x 3.2 x 1.22mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Series CAN | ||
Length 1.6mm | ||
Depth 3.2mm | ||
Package/Case 0612 (1632M) | ||
Dimensions 1.6 x 3.2 x 1.22mm | ||
