KYOCERA AVX, MG Varistor 120pF, Clamping 42V, Varistor 25.5V, 0612 (1632M)
- RS Stock No.:
- 887-5940
- Mfr. Part No.:
- MG064S18A400DP
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-5940
- Mfr. Part No.:
- MG064S18A400DP
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 25.5V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 42V | |
| Material | Ceramic | |
| Series | MG | |
| Capacitance | 120pF | |
| Package/Case | 0612 (1632M) | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 25.5V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 42V | ||
Material Ceramic | ||
Series MG | ||
Capacitance 120pF | ||
Package/Case 0612 (1632M) | ||
- COO (Country of Origin):
- CN
