KYOCERA AVX, AT Metal Oxide Varistor 90pF, Clamping 67V, Varistor 41V
- RS Stock No.:
- 887-0784
- Mfr. Part No.:
- VR15AT18A650R
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-0784
- Mfr. Part No.:
- VR15AT18A650R
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 41V | |
| Maximum AC Voltage Rating | 13V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 67V | |
| Series | AT | |
| Capacitance | 90pF | |
| Length | 4.32mm | |
| Dimensions | 4.32 x 3.81 x 2.54mm | |
| Lead Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 41V | ||
Maximum AC Voltage Rating 13V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 67V | ||
Series AT | ||
Capacitance 90pF | ||
Length 4.32mm | ||
Dimensions 4.32 x 3.81 x 2.54mm | ||
Lead Pitch 2.54mm | ||
