KYOCERA AVX, VE Varistor 4nF, Clamping 1650V, Varistor 1000V

Stock information currently inaccessible
RS Stock No.:
887-0778
Mfr. Part No.:
VE17M00151K
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Varistor Voltage

1000V

Maximum AC Voltage Rating

625V

Maximum DC Voltage Rating

150V

Clamping Voltage

1650V

Material

Zinc

Series

VE

Capacitance

4nF

Lead Pitch

7.62mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy