KYOCERA AVX, VJ Multilayer Varistor 1.8nF, Clamping 40V, 1210 (3225M)
- RS Stock No.:
- 887-0771
- Mfr. Part No.:
- VJ13MA0160KBA
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-0771
- Mfr. Part No.:
- VJ13MA0160KBA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 16V | |
| Clamping Voltage | 40V | |
| Series | VJ | |
| Capacitance | 1.8nF | |
| Package/Case | 1210 (3225M) | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 16V | ||
Clamping Voltage 40V | ||
Series VJ | ||
Capacitance 1.8nF | ||
Package/Case 1210 (3225M) | ||
- COO (Country of Origin):
- FR
