KYOCERA AVX, AG Varistor 0.8pF, Varistor 125V, 0402 (1005M)
- RS Stock No.:
- 887-0769
- Mfr. Part No.:
- VCH4AG100R8MATWA
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-0769
- Mfr. Part No.:
- VCH4AG100R8MATWA
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 125V | |
| Maximum DC Voltage Rating | 10V | |
| Material | Ceramic | |
| Series | AG | |
| Maximum Surge Current | 500A | |
| Capacitance | 0.8pF | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Thickness | 0.35mm | |
| Dimensions | 1 x 0.5 x 0.35mm | |
| Package/Case | 0402 (1005M) | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 125V | ||
Maximum DC Voltage Rating 10V | ||
Material Ceramic | ||
Series AG | ||
Maximum Surge Current 500A | ||
Capacitance 0.8pF | ||
Length 1mm | ||
Depth 0.5mm | ||
Thickness 0.35mm | ||
Dimensions 1 x 0.5 x 0.35mm | ||
Package/Case 0402 (1005M) | ||
- COO (Country of Origin):
- CN
