KYOCERA AVX, VCAS Multilayer Varistor 500pF, Clamping 42V, Varistor 25.5V, 1210 (3225M)
- RS Stock No.:
- 887-0765
- Mfr. Part No.:
- VCAS121018J390DP
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-0765
- Mfr. Part No.:
- VCAS121018J390DP
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 25.5V | |
| Maximum AC Voltage Rating | 13V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 42V | |
| Series | VCAS | |
| Capacitance | 500pF | |
| Package/Case | 1210 (3225M) | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 25.5V | ||
Maximum AC Voltage Rating 13V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 42V | ||
Series VCAS | ||
Capacitance 500pF | ||
Package/Case 1210 (3225M) | ||
