KYOCERA AVX, VCAS Multilayer Varistor 150pF, Clamping 42V, Varistor 25.5V, 1206 (3216M)
- RS Stock No.:
- 887-0762
- Mfr. Part No.:
- VCAS120618D400DP
- Brand:
- AVX
Bulk discount available
Subtotal (1 pack of 100 units)*
£25.50
(exc. VAT)
£30.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.255 | £25.50 |
| 1000 - 2400 | £0.161 | £16.10 |
| 2500 - 4900 | £0.151 | £15.10 |
| 5000 - 9900 | £0.144 | £14.40 |
| 10000 + | £0.136 | £13.60 |
*price indicative
- RS Stock No.:
- 887-0762
- Mfr. Part No.:
- VCAS120618D400DP
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 25.5V | |
| Maximum AC Voltage Rating | 13V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 42V | |
| Series | VCAS | |
| Capacitance | 150pF | |
| Package/Case | 1206 (3216M) | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 25.5V | ||
Maximum AC Voltage Rating 13V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 42V | ||
Series VCAS | ||
Capacitance 150pF | ||
Package/Case 1206 (3216M) | ||
- COO (Country of Origin):
- CH
