KYOCERA AVX, VCAS Multilayer Varistor 150pF, Clamping 42V, Varistor 25.5V, 0603 (1608M)

Stock information currently inaccessible
RS Stock No.:
887-0759
Mfr. Part No.:
VCAS060318A400DP
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Varistor Voltage

25.5V

Maximum AC Voltage Rating

13V

Maximum DC Voltage Rating

18V

Clamping Voltage

42V

Series

VCAS

Capacitance

150pF

Package/Case

0603 (1608M)

COO (Country of Origin):
CH