KYOCERA AVX, VC Multilayer Varistor 500pF, Clamping 100V, Varistor 62V, 1210 (3225M)
- RS Stock No.:
- 887-0743
- Mfr. Part No.:
- VC121048H101DP
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-0743
- Mfr. Part No.:
- VC121048H101DP
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 62V | |
| Maximum AC Voltage Rating | 34V | |
| Maximum DC Voltage Rating | 48V | |
| Clamping Voltage | 100V | |
| Series | VC | |
| Capacitance | 500pF | |
| Package/Case | 1210 (3225M) | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 62V | ||
Maximum AC Voltage Rating 34V | ||
Maximum DC Voltage Rating 48V | ||
Clamping Voltage 100V | ||
Series VC | ||
Capacitance 500pF | ||
Package/Case 1210 (3225M) | ||
- COO (Country of Origin):
- JP
