KYOCERA AVX, VC Varistor 1.25nF, Clamping 12V, Varistor 5V, 1206 (3216M)
- RS Stock No.:
- 887-0731
- Mfr. Part No.:
- VC120603A100DP
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-0731
- Mfr. Part No.:
- VC120603A100DP
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 5V | |
| Maximum AC Voltage Rating | 2.3V | |
| Maximum DC Voltage Rating | 3.3V | |
| Clamping Voltage | 12V | |
| Material | Ceramic | |
| Series | VC | |
| Capacitance | 1.25nF | |
| Package/Case | 1206 (3216M) | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 5V | ||
Maximum AC Voltage Rating 2.3V | ||
Maximum DC Voltage Rating 3.3V | ||
Clamping Voltage 12V | ||
Material Ceramic | ||
Series VC | ||
Capacitance 1.25nF | ||
Package/Case 1206 (3216M) | ||
- COO (Country of Origin):
- CN
