Littelfuse, C-III Varistor 100A, Clamping 340V, Varistor 225.5V
- RS Stock No.:
- 878-2028
- Mfr. Part No.:
- V130LA20CP
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-2028
- Mfr. Part No.:
- V130LA20CP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 225.5V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 228V | |
| Clamping Voltage | 340V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Energy | 200J | |
| Series | C-III | |
| Diameter | 20mm | |
| Maximum Surge Current | 10000A | |
| Dimensions | 23 (Dia.) x 28mm | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 225.5V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 228V | ||
Clamping Voltage 340V | ||
Clamping Current 100A | ||
Material Metal | ||
Energy 200J | ||
Series C-III | ||
Diameter 20mm | ||
Maximum Surge Current 10000A | ||
Dimensions 23 (Dia.) x 28mm | ||
Lead Pitch 8.5mm | ||
- COO (Country of Origin):
- CN
