Littelfuse, C-III Varistor 100A, Clamping 395V, Varistor 264V
- RS Stock No.:
- 878-1987
- Mfr. Part No.:
- V150LA20CP
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-1987
- Mfr. Part No.:
- V150LA20CP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 264V | |
| Maximum AC Voltage Rating | 150V | |
| Maximum DC Voltage Rating | 268V | |
| Clamping Voltage | 395V | |
| Clamping Current | 100A | |
| Energy | 80J | |
| Material | Metal | |
| Series | C-III | |
| Diameter | 20mm | |
| Maximum Surge Current | 10000A | |
| Dimensions | 23 (Dia.) x 28mm | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 264V | ||
Maximum AC Voltage Rating 150V | ||
Maximum DC Voltage Rating 268V | ||
Clamping Voltage 395V | ||
Clamping Current 100A | ||
Energy 80J | ||
Material Metal | ||
Series C-III | ||
Diameter 20mm | ||
Maximum Surge Current 10000A | ||
Dimensions 23 (Dia.) x 28mm | ||
Lead Pitch 8.5mm | ||
- COO (Country of Origin):
- CN
