Littelfuse, DA Metal Oxide Varistor 2.2nF, Clamping 1480V, Varistor 1001V
- RS Stock No.:
- 878-1732
- Mfr. Part No.:
- V571DA40
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1732
- Mfr. Part No.:
- V571DA40
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 1001V | |
| Maximum AC Voltage Rating | 575V | |
| Maximum DC Voltage Rating | 730V | |
| Clamping Voltage | 1480V | |
| Energy | 770J | |
| Material | Metal | |
| Series | DA | |
| Diameter | 40mm | |
| Maximum Surge Current | 40000A | |
| Capacitance | 2.2nF | |
| Length | 62mm | |
| Dimensions | 62 x 67 x 15mm | |
| Lead Pitch | 23mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 1001V | ||
Maximum AC Voltage Rating 575V | ||
Maximum DC Voltage Rating 730V | ||
Clamping Voltage 1480V | ||
Energy 770J | ||
Material Metal | ||
Series DA | ||
Diameter 40mm | ||
Maximum Surge Current 40000A | ||
Capacitance 2.2nF | ||
Length 62mm | ||
Dimensions 62 x 67 x 15mm | ||
Lead Pitch 23mm | ||
Non Compliant
- COO (Country of Origin):
- IE
