Littelfuse, BA Metal Oxide Varistor 4nF, Clamping 1640V, Varistor 1155V
- RS Stock No.:
- 878-1729
- Mfr. Part No.:
- V661BA60
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1729
- Mfr. Part No.:
- V661BA60
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 1155V | |
| Maximum AC Voltage Rating | 660V | |
| Maximum DC Voltage Rating | 850V | |
| Clamping Voltage | 1640V | |
| Series | BA | |
| Maximum Surge Current | 70000A | |
| Capacitance | 4nF | |
| Length | 100mm | |
| Dimensions | 100 x 95 x 23.5mm | |
| Lead Pitch | 40mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 1155V | ||
Maximum AC Voltage Rating 660V | ||
Maximum DC Voltage Rating 850V | ||
Clamping Voltage 1640V | ||
Series BA | ||
Maximum Surge Current 70000A | ||
Capacitance 4nF | ||
Length 100mm | ||
Dimensions 100 x 95 x 23.5mm | ||
Lead Pitch 40mm | ||
Non Compliant
- COO (Country of Origin):
- IE
