Littelfuse, BA Metal Oxide Varistor 4.5nF, Clamping 1420V, Varistor 1001V

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-1710
Mfr. Part No.:
V571BA60
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

1001V

Maximum AC Voltage Rating

575V

Maximum DC Voltage Rating

730V

Clamping Voltage

1420V

Material

Metal

Energy

2100J

Series

BA

Diameter

60mm

Maximum Surge Current

70000A

Capacitance

4.5nF

Length

100mm

Dimensions

100 x 95 x 23.5mm

Lead Pitch

40mm

COO (Country of Origin):
IE