Littelfuse, DB Metal Oxide Varistor 8nF, Clamping 405V, Varistor 264V
- RS Stock No.:
- 876-8189
- Mfr. Part No.:
- V151DB40
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8189
- Mfr. Part No.:
- V151DB40
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 264V | |
| Maximum AC Voltage Rating | 150V | |
| Maximum DC Voltage Rating | 200V | |
| Clamping Voltage | 405V | |
| Energy | 300J | |
| Material | Metal | |
| Series | DB | |
| Diameter | 40mm | |
| Maximum Surge Current | 40000A | |
| Capacitance | 8nF | |
| Length | 60.3mm | |
| Dimensions | 60.3 x 46.8 x 23mm | |
| Lead Pitch | 40.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 264V | ||
Maximum AC Voltage Rating 150V | ||
Maximum DC Voltage Rating 200V | ||
Clamping Voltage 405V | ||
Energy 300J | ||
Material Metal | ||
Series DB | ||
Diameter 40mm | ||
Maximum Surge Current 40000A | ||
Capacitance 8nF | ||
Length 60.3mm | ||
Dimensions 60.3 x 46.8 x 23mm | ||
Lead Pitch 40.5mm | ||
- COO (Country of Origin):
- IE
