Littelfuse, ZA Metal Oxide Varistor 6.1nF 5A, Clamping 30V, Varistor 16V
- RS Stock No.:
- 876-8177
- Mfr. Part No.:
- V12ZA2
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8177
- Mfr. Part No.:
- V12ZA2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 16V | |
| Maximum AC Voltage Rating | 6V | |
| Maximum DC Voltage Rating | 8V | |
| Clamping Voltage | 30V | |
| Clamping Current | 5A | |
| Energy | 1.2J | |
| Material | Metal | |
| Series | ZA | |
| Diameter | 10mm | |
| Maximum Surge Current | 250A | |
| Capacitance | 6.1nF | |
| Length | 36mm | |
| Thickness | 5mm | |
| Dimensions | 12.5 (Dia.) x 16mm | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 16V | ||
Maximum AC Voltage Rating 6V | ||
Maximum DC Voltage Rating 8V | ||
Clamping Voltage 30V | ||
Clamping Current 5A | ||
Energy 1.2J | ||
Material Metal | ||
Series ZA | ||
Diameter 10mm | ||
Maximum Surge Current 250A | ||
Capacitance 6.1nF | ||
Length 36mm | ||
Thickness 5mm | ||
Dimensions 12.5 (Dia.) x 16mm | ||
Lead Pitch 8.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
