Littelfuse, MLA Varistor 1.48nF, Clamping 60V, Varistor 38.5V, 1210 (3225M)
- RS Stock No.:
- 876-8167
- Mfr. Part No.:
- V26MLA1210A
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8167
- Mfr. Part No.:
- V26MLA1210A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 38.5V | |
| Maximum AC Voltage Rating | 20V | |
| Maximum DC Voltage Rating | 26V | |
| Clamping Voltage | 60V | |
| Material | Metal | |
| Energy | 1.2J | |
| Series | MLA | |
| Maximum Surge Current | 300A | |
| Capacitance | 1.48nF | |
| Length | 3.2mm | |
| Depth | 2.54mm | |
| Thickness | 2.8mm | |
| Dimensions | 3.2 x 2.54 x 2.87mm | |
| Package/Case | 1210 (3225M) | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 38.5V | ||
Maximum AC Voltage Rating 20V | ||
Maximum DC Voltage Rating 26V | ||
Clamping Voltage 60V | ||
Material Metal | ||
Energy 1.2J | ||
Series MLA | ||
Maximum Surge Current 300A | ||
Capacitance 1.48nF | ||
Length 3.2mm | ||
Depth 2.54mm | ||
Thickness 2.8mm | ||
Dimensions 3.2 x 2.54 x 2.87mm | ||
Package/Case 1210 (3225M) | ||
- COO (Country of Origin):
- IE
