Littelfuse, HA Varistor 8nF, Clamping 405V, Varistor 264V
- RS Stock No.:
- 876-8155
- Mfr. Part No.:
- V151HA40
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.60
(exc. VAT)
£0.72
(inc. VAT)
- RS Stock No.:
- 876-8155
- Mfr. Part No.:
- V151HA40
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 264V | |
| Maximum AC Voltage Rating | 150V | |
| Maximum DC Voltage Rating | 200V | |
| Clamping Voltage | 405V | |
| Energy | 300J | |
| Material | Metal | |
| Series | HA | |
| Maximum Surge Current | 40000A | |
| Capacitance | 8nF | |
| Dimensions | 42.5 (Dia.) x 57mm | |
| Lead Pitch | 25mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 264V | ||
Maximum AC Voltage Rating 150V | ||
Maximum DC Voltage Rating 200V | ||
Clamping Voltage 405V | ||
Energy 300J | ||
Material Metal | ||
Series HA | ||
Maximum Surge Current 40000A | ||
Capacitance 8nF | ||
Dimensions 42.5 (Dia.) x 57mm | ||
Lead Pitch 25mm | ||
Non Compliant
- COO (Country of Origin):
- CN

