Littelfuse, HB34 Varistor 3.8nF, Clamping 510V, Varistor 459V
- RS Stock No.:
- 876-8151
- Mfr. Part No.:
- V321HB34
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 876-8151
- Mfr. Part No.:
- V321HB34
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 459V | |
| Maximum AC Voltage Rating | 320V | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 510V | |
| Energy | 450J | |
| Material | Metal | |
| Series | HB34 | |
| Maximum Surge Current | 40000A | |
| Capacitance | 3.8nF | |
| Length | 37mm | |
| Dimensions | 37 x 47.5 x 6.9mm | |
| Lead Pitch | 22mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 459V | ||
Maximum AC Voltage Rating 320V | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 510V | ||
Energy 450J | ||
Material Metal | ||
Series HB34 | ||
Maximum Surge Current 40000A | ||
Capacitance 3.8nF | ||
Length 37mm | ||
Dimensions 37 x 47.5 x 6.9mm | ||
Lead Pitch 22mm | ||
- COO (Country of Origin):
- CN
